M36P0R9060N0ZANF vs M36P0R9060N0ZANE feature comparison

M36P0R9060N0ZANF Micron Technology Inc

Buy Now Datasheet

M36P0R9060N0ZANE Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Package Description FBGA, BGA107,9X12,32 TFBGA, BGA107,9X12,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 96 ns 96 ns
JESD-30 Code R-PBGA-B107 R-PBGA-B107
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Mixed Memory Type FLASH+PSRAM FLASH+PSRAM
Number of Terminals 107 107
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TFBGA
Package Equivalence Code BGA107,9X12,32 BGA107,9X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology HYBRID CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 107
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; PSRAM IS ORGANISED AS 4M X 16
Length 11 mm
Memory Density 536870912 bit
Memory Width 16
Number of Functions 1
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode ASYNCHRONOUS
Organization 32MX16
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm

Compare M36P0R9060N0ZANE with alternatives