M368L1713BT0-LB0 vs NT128D64SH4B1G-5T feature comparison

M368L1713BT0-LB0 Samsung Semiconductor

Buy Now Datasheet

NT128D64SH4B1G-5T Nanya Technology Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC NANYA TECHNOLOGY CORP
Part Package Code DIMM DIMM
Package Description , DIMM, DIMM184
Pin Count 184 184
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FOUR BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.75 ns 0.65 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N184 R-XDMA-N184
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 184 184
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 2.6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-609 Code e4
Output Characteristics 3-STATE
Package Equivalence Code DIMM184
Refresh Cycles 8192
Supply Current-Max 1.92 mA
Terminal Finish GOLD
Terminal Pitch 1.27 mm

Compare M368L1713BT0-LB0 with alternatives

Compare NT128D64SH4B1G-5T with alternatives