NT128D64SH4B1G-5T vs EBD12UB8ALF-7A feature comparison

NT128D64SH4B1G-5T Nanya Technology Corporation

Buy Now Datasheet

EBD12UB8ALF-7A Elpida Memory Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NANYA TECHNOLOGY CORP ELPIDA MEMORY INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM184 DIMM, DIMM184
Pin Count 184 184
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.65 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N184 R-XDMA-N184
JESD-609 Code e4
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 184 184
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM184 DIMM184
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 4096
Self Refresh YES YES
Supply Current-Max 1.92 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.5 V 2.3 V
Supply Voltage-Nom (Vsup) 2.6 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare NT128D64SH4B1G-5T with alternatives

Compare EBD12UB8ALF-7A with alternatives