M324TCN25.0000MHZ vs QEN07FDAR25.000MHZ feature comparison

M324TCN25.0000MHZ MtronPTI

Buy Now Datasheet

QEN07FDAR25.000MHZ Rakon Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MTRONPTI RAKON LTD
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series M3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 2 TTL, 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.9mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 6 ns 7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Number of Terminals 4

Compare M324TCN25.0000MHZ with alternatives

Compare QEN07FDAR25.000MHZ with alternatives