Part Details for QEN07FDAR25.000MHZ by Rakon Limited
Overview of QEN07FDAR25.000MHZ by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QEN07FDAR25.000MHZ
QEN07FDAR25.000MHZ CAD Models
QEN07FDAR25.000MHZ Part Data Attributes
|
QEN07FDAR25.000MHZ
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QEN07FDAR25.000MHZ
Rakon Limited
HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for QEN07FDAR25.000MHZ
This table gives cross-reference parts and alternative options found for QEN07FDAR25.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEN07FDAR25.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIH305048AH-25.000MHZ-T | XTAL OSC XO 25.000MHZ HCMOS SMD | Abracon Corporation | QEN07FDAR25.000MHZ vs MIH305048AH-25.000MHZ-T |
ASFL1-25.000MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | QEN07FDAR25.000MHZ vs ASFL1-25.000MHZ-LCS-T |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | QEN07FDAR25.000MHZ vs ASML-25.000MHZ-E-C-S-T |
M324TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | QEN07FDAR25.000MHZ vs M324TCN25.0000MHZ |
QCUO-3ETA2T-25.000 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | QVS Tech Inc | QEN07FDAR25.000MHZ vs QCUO-3ETA2T-25.000 |
M314TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LEADLESS PACKAGE-4 | MtronPTI | QEN07FDAR25.000MHZ vs M314TCN25.0000MHZ |
LFSPXO018077BULK | HCMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | QEN07FDAR25.000MHZ vs LFSPXO018077BULK |
M224TCN125.0000MHZ | XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | QEN07FDAR25.000MHZ vs M224TCN125.0000MHZ |
ASFL1-25.000MHZ-ECS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | QEN07FDAR25.000MHZ vs ASFL1-25.000MHZ-ECS-T |
QCC570L-24.000MHZ | HCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | QEN07FDAR25.000MHZ vs QCC570L-24.000MHZ |