M32139/02-G10TTS vs M32139/04-G02TS feature comparison

M32139/02-G10TTS Glenair Inc

Buy Now Datasheet

M32139/04-G02TS Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature WIRE LENGTH: 6 INCH STANDRAD: MIL-DTL-32139
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material TITANIUM STAINLESS STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER

Compare M32139/02-G10TTS with alternatives

Compare M32139/04-G02TS with alternatives