M32139/02-G10TTS vs M32139/02-G10TC feature comparison

M32139/02-G10TTS Glenair Inc

Buy Now Datasheet

M32139/02-G10TC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature WIRE LENGTH: 6 INCH WIRE LENGTH: 6 INCH
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Shell Material TITANIUM ALUMINUM ALLOY
Termination Type CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
Shell Finish CADMIUM

Compare M32139/02-G10TTS with alternatives

Compare M32139/02-G10TC with alternatives