M30805FGGP
vs
M30853FWGP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP144,.87SQ,20
LFQFP, QFP100,.63SQ,20
Pin Count
144
100
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ
ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ
Address Bus Width
24
24
Bit Size
16
32
CPU Family
M16C
M32C/80
Clock Frequency-Max
20 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G100
JESD-609 Code
e0
e2
Length
20 mm
14 mm
Number of I/O Lines
124
88
Number of Terminals
144
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
20480
24576
ROM (words)
262144
331776
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
20 MHz
32 MHz
Supply Current-Max
80 mA
45 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
3A991.A.2
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare M30805FGGP with alternatives
Compare M30853FWGP with alternatives