M30853FWGP vs M30843FWTGP feature comparison

M30853FWGP Renesas Electronics Corporation

Buy Now Datasheet

M30843FWTGP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ
Address Bus Width 24 24
Bit Size 32 32
CPU Family M32C/80 M32C/80
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e2
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 88 88
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 24576 24576
ROM (words) 331776 331776
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 32 MHz 32 MHz
Supply Current-Max 45 mA 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare M30853FWGP with alternatives

Compare M30843FWTGP with alternatives