M30800FCGP
vs
M30626FJPFP-U5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
QFP,
Pin Count
100
100
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ
OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ
Address Bus Width
24
20
Bit Size
16
16
CPU Family
M16C
Clock Frequency-Max
20 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e2
Length
14 mm
20 mm
Number of I/O Lines
88
88
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
10240
ROM (words)
131072
528384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
3.05 mm
Speed
20 MHz
24 MHz
Supply Current-Max
80 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Pbfree Code
Yes
Boundary Scan
NO
Compare M30800FCGP with alternatives
Compare M30626FJPFP-U5 with alternatives