M30626FJPFP-U5 vs M3062JFHVFP-B feature comparison

M30626FJPFP-U5 Renesas Electronics Corporation

Buy Now Datasheet

M3062JFHVFP-B Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e2
Length 20 mm 20 mm
Number of I/O Lines 88 88
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM (words) 528384
ROM Programmability FLASH FLASH
Seated Height-Max 3.05 mm 3.05 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare M30626FJPFP-U5 with alternatives

Compare M3062JFHVFP-B with alternatives