M3062JFHVFP-B vs M306N5FCTFP#U0 feature comparison

M3062JFHVFP-B Renesas Electronics Corporation

Buy Now Datasheet

M306N5FCTFP#U0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code QFP QFP
Package Description QFP, 14 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 20 20
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of I/O Lines 88 88
Number of Terminals 100 100
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 3.05 mm 3.05 mm
Speed 24 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks

Compare M3062JFHVFP-B with alternatives

Compare M306N5FCTFP#U0 with alternatives