M30620FCPFP-U9 vs M30853FWTGP feature comparison

M30620FCPFP-U9 Renesas Electronics Corporation

Buy Now Datasheet

M30853FWTGP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description QFP, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ
Address Bus Width 20 24
Bit Size 16 32
Boundary Scan NO
Clock Frequency-Max 16 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code R-PQFP-G100 S-PQFP-G100
JESD-609 Code e2
Length 20 mm 14 mm
Number of I/O Lines 88 88
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM (words) 135168 331776
ROM Programmability FLASH FLASH
Seated Height-Max 3.05 mm 1.7 mm
Speed 24 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Manufacturer Package Code PLQP0100KB
ECCN Code 3A991.A.2
Samacsys Manufacturer Renesas Electronics
CPU Family M32C/80
Package Equivalence Code QFP100,.63SQ,20
RAM (bytes) 24576
Supply Current-Max 45 mA

Compare M30620FCPFP-U9 with alternatives

Compare M30853FWTGP with alternatives