Part Details for M30853FWTGP by Renesas Electronics Corporation
Overview of M30853FWTGP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M30853FWTGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE-CHIP 16/32-BIT CMOS MICROCOMPUTER Microcontroller, 32-Bit, FLASH, M32C/80 CPU, 32MHz, CMOS, PQFP100 RoHS: Not Compliant | Europe - 70 |
|
RFQ |
Part Details for M30853FWTGP
M30853FWTGP CAD Models
M30853FWTGP Part Data Attributes
|
M30853FWTGP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30853FWTGP
Renesas Electronics Corporation
32-bit Microcomputers (Non Promotion), , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | M32C/80 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 331776 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30853FWTGP
This table gives cross-reference parts and alternative options found for M30853FWTGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30853FWTGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30626FJPFP-U9 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M30626FJPFP-U9 |
M308B6SGP | 32-BIT, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M308B6SGP |
M30620FCPFP-U9 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M30620FCPFP-U9 |
M30835FJTGP | 32-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M30835FJTGP |
M30853FJGP | 32-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30853FWTGP vs M30853FJGP |
M3062JFHVFP | IC,MICROCONTROLLER,16-BIT,M16C CPU,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | M30853FWTGP vs M3062JFHVFP |
M30876FJBGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M30876FJBGP |
M30802FCGP | 16-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30853FWTGP vs M30802FCGP |
M30879FKBGP | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M30879FKBGP |
M3062JFHVFP-U7 | 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30853FWTGP vs M3062JFHVFP-U7 |