M30610SAFP
vs
M30600M8-XXXGP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES DOWN TO 2.7V FOR 7MHZ FREQUENCY.
|
THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY
|
Address Bus Width |
20
|
20
|
Bit Size |
16
|
16
|
CPU Family |
M16C
|
M16C
|
Clock Frequency-Max |
10 MHz
|
10 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
14 mm
|
Number of I/O Lines |
88
|
88
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP100,.63SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
10240
|
10240
|
Seated Height-Max |
3.05 mm
|
1.7 mm
|
Speed |
10 MHz
|
10 MHz
|
Supply Current-Max |
38 mA
|
38 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
On Chip Program ROM Width |
|
8
|
ROM (words) |
|
32768
|
ROM Programmability |
|
MROM
|
|
|
|
Compare M30610SAFP with alternatives
Compare M30600M8-XXXGP with alternatives