M30-1301200 vs A-CS254-12 feature comparison

M30-1301200 Harwin

Buy Now Datasheet

A-CS254-12 ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: A-CC254-10K; A-CC254-500
Mounting Type CABLE
Termination Type CRIMP

Compare M30-1301200 with alternatives

Compare A-CS254-12 with alternatives