M2GL025T-1FCS325I vs M2GL025T-FCSG325 feature comparison

M2GL025T-1FCS325I Microchip Technology Inc

Buy Now Datasheet

M2GL025T-FCSG325 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 11 X 11 MM, 0.50 MM PITCH, FBGA-325 BGA, BGA325,21X21,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
JESD-30 Code S-PBGA-B325 S-PBGA-B325
Length 11 mm
Number of Inputs 180 180
Number of Logic Cells 27696 27696
Number of Outputs 180 180
Number of Terminals 325 325
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA325,21X21,20 BGA325,21X21,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY
Peak Reflow Temperature (Cel) 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.01 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 11 mm
Base Number Matches 1 2
Samacsys Manufacturer Microsemi Corporation
Moisture Sensitivity Level 3

Compare M2GL025T-1FCS325I with alternatives

Compare M2GL025T-FCSG325 with alternatives