M2DM15EC220DO4CR
vs
M2DM15EC220DO1CRH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMCO / SILVERED ELECTRONIC MICA CO
|
SEMCO / SILVERED ELECTRONIC MICA CO
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.000022 µF
|
0.000022 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Negative Tolerance |
2.2727%
|
2.2727%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
2.2727%
|
2.2727%
|
Rated (DC) Voltage (URdc) |
300 V
|
300 V
|
Series |
DM15
|
DM15
|
Temperature Coefficient |
-20/+100ppm/Cel ppm/°C
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch |
6 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M2DM15EC220DO4CR with alternatives
Compare M2DM15EC220DO1CRH with alternatives