M2DM15EC220DO1CRH vs DM15EC220DO1CRH feature comparison

M2DM15EC220DO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM15EC220DO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 2.2727% 2.2727%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2.2727% 2.2727%
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM15 DM15
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 6 mm 6 mm
Base Number Matches 1 1

Compare M2DM15EC220DO1CRH with alternatives

Compare DM15EC220DO1CRH with alternatives