M29W800FB7AZA6SE vs S29AL008J70BFN040 feature comparison

M29W800FB7AZA6SE Micron Technology Inc

Buy Now Datasheet

S29AL008J70BFN040 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description TFBGA, VFBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8.15 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 1 2
Command User Interface YES
Common Flash Interface NO
Data Polling YES
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,15
Package Equivalence Code BGA48,6X8,32
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 8K,4K,16K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.012 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare M29W800FB7AZA6SE with alternatives