M29W800DB90ZA1F vs M29W800DT90ZE6F feature comparison

M29W800DB90ZA1F Numonyx Memory Solutions

Buy Now Datasheet

M29W800DT90ZE6F STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e1
Length 9 mm 8 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 2 3
Rohs Code Yes
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 1,2,1,15
Package Equivalence Code BGA48,6X8,32
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Toggle Bit YES

Compare M29W800DB90ZA1F with alternatives

Compare M29W800DT90ZE6F with alternatives