M29W800DT90ZE6F vs M29W800DB90ZE1E feature comparison

M29W800DT90ZE6F STMicroelectronics

Buy Now Datasheet

M29W800DB90ZE1E Numonyx Memory Solutions

Buy Now Datasheet
Yes Yes
Transferred Obsolete
STMICROELECTRONICS NUMONYX
BGA BGA
6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
48 48
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
TOP BOOT BLOCK BOTTOM BOOT BLOCK
8 8
TOP BOTTOM
YES YES
YES YES
YES YES
R-PBGA-B48 R-PBGA-B48
e1
8 mm 8 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
1,2,1,15 1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
BGA48,6X8,32 BGA48,6X8,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.0001 A 0.0001 A
0.02 mA 0.02 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN SILVER COPPER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
YES YES
NOR TYPE NOR TYPE
6 mm 6 mm
3 3
Yes
NOT SPECIFIED
NOT SPECIFIED

Compare M29W800DT90ZE6F with alternatives

Compare M29W800DB90ZE1E with alternatives