M29W640GL70ZA3E vs SST39VF400A-70-4C-M1QE feature comparison

M29W640GL70ZA3E Numonyx Memory Solutions

Buy Now Datasheet

SST39VF400A-70-4C-M1QE Silicon Storage Technology

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX SILICON STORAGE TECHNOLOGY INC
Part Package Code BGA DSBGA
Package Description 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 VFBGA, BGA48,6X11,20
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 6 mm
Memory Density 67108864 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 262144 words
Number of Words Code 4000000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.73 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 4 mm
Base Number Matches 2 2
Rohs Code Yes
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Number of Sectors/Size 128
Package Equivalence Code BGA48,6X11,20
Peak Reflow Temperature (Cel) 260
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.03 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit YES

Compare M29W640GL70ZA3E with alternatives

Compare SST39VF400A-70-4C-M1QE with alternatives