M29W640GL70ZA3E vs M28W640ECB70ZB6F feature comparison

M29W640GL70ZA3E Numonyx Memory Solutions

Buy Now Datasheet

M28W640ECB70ZB6F Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 10.5 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6.39 mm
Base Number Matches 2 2
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M29W640GL70ZA3E with alternatives

Compare M28W640ECB70ZB6F with alternatives