M28W640ECB70ZB6F vs M28W640ECB70ZB6 feature comparison

M28W640ECB70ZB6F Numonyx Memory Solutions

Buy Now Datasheet

M28W640ECB70ZB6 STMicroelectronics

Buy Now Datasheet
Obsolete Transferred
NUMONYX STMICROELECTRONICS
BGA BGA
6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48
48 48
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
BOTTOM BOTTOM
R-PBGA-B48 R-PBGA-B48
e1 e0
10.5 mm 10.5 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
1 1
48 48
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
260
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN SILVER COPPER Tin/Lead (Sn63Pb37)
BALL BALL
0.75 mm 0.75 mm
BOTTOM BOTTOM
NOT SPECIFIED
NOR TYPE NOR TYPE
6.39 mm 6.39 mm
2 2
No
BOTTOM BOOT BLOCK
YES
YES
NO
8,127
BGA48,6X8,30
4K,32K
0.000005 A
0.02 mA
NO

Compare M28W640ECB70ZB6F with alternatives

Compare M28W640ECB70ZB6 with alternatives