M29W160DT90M1F vs AM29PL160CT-90KI feature comparison

M29W160DT90M1F STMicroelectronics

Buy Now Datasheet

AM29PL160CT-90KI Spansion

Buy Now Datasheet
Yes No
Transferred Obsolete
STMICROELECTRONICS SPANSION INC
SOIC SOIC
0.525 INCH, PLASTIC, SO-44 SOP,
44 44
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
TOP BOOT BLOCK MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
8 8
TOP TOP
R-PDSO-G44 R-PDSO-G44
28.2 mm 28.2 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
44 44
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
250
3 V 3 V
Not Qualified Not Qualified
2.8 mm 2.8 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
NOR TYPE NOR TYPE
13.3 mm 13.3 mm
2 2
20
e0
TIN LEAD

Compare M29W160DT90M1F with alternatives

Compare AM29PL160CT-90KI with alternatives