Part Details for M29W160DT90M1F by STMicroelectronics
Overview of M29W160DT90M1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W160DT90M1F
M29W160DT90M1F CAD Models
M29W160DT90M1F Part Data Attributes
|
M29W160DT90M1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160DT90M1F
STMicroelectronics
1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W160DT90M1F
This table gives cross-reference parts and alternative options found for M29W160DT90M1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160DT90M1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV160CBMC-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | M29W160DT90M1F vs MX29LV160CBMC-90 |
M29W160DT90M6 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W160DT90M1F vs M29W160DT90M6 |
MBM29PL160TD90PF | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO44, PLASTIC, SOP-44 | M29W160DT90M1F vs MBM29PL160TD90PF |
AM29PL160CT-90KI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | M29W160DT90M1F vs AM29PL160CT-90KI |
MX29L1610BMC-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO44, PLASTIC, SOP-44 | M29W160DT90M1F vs MX29L1610BMC-90 |
AM29LV160MT-90SC | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO44, SO-44 | M29W160DT90M1F vs AM29LV160MT-90SC |
M29W160DB90M1E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29W160DT90M1F vs M29W160DB90M1E |
AM29PL160CB-90SKF | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | M29W160DT90M1F vs AM29PL160CB-90SKF |
AM29LV160DT90SI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO44, SOP-44 | M29W160DT90M1F vs AM29LV160DT90SI |
AM29LV160MT-90SI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO44, SO-44 | M29W160DT90M1F vs AM29LV160MT-90SI |