M29F800FB5AN6S2 vs A29800UV-55IF feature comparison

M29F800FB5AN6S2 Micron Technology Inc

Buy Now Datasheet

A29800UV-55IF AMIC Technology

Buy Now Datasheet
Active Obsolete
MICRON TECHNOLOGY INC AMIC TECHNOLOGY CORP
, TSOP1, TSSOP48,.8,20
unknown unknown
FLASH FLASH
5 V 5 V
2 1
Yes
TSOP1
48
EAR99
8542.32.00.51
55 ns
BOTTOM BOOT SECTOR
8
BOTTOM
YES
YES
100000 Write/Erase Cycles
R-PDSO-G48
18.4 mm
8388608 bit
16
1
1,2,1,15
48
524288 words
512000
ASYNCHRONOUS
85 °C
-40 °C
512KX16
PLASTIC/EPOXY
TSOP1
TSSOP48,.8,20
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
PARALLEL
NOT SPECIFIED
Not Qualified
YES
1.2 mm
16K,8K,32K,64K
0.000005 A
0.04 mA
5.5 V
4.5 V
5 V
YES
CMOS
INDUSTRIAL
GULL WING
0.5 mm
DUAL
NOT SPECIFIED
YES
NOR TYPE
12 mm

Compare M29F800FB5AN6S2 with alternatives

Compare A29800UV-55IF with alternatives