Part Details for M29F800FB5AN6S2 by Micron Technology Inc
Overview of M29F800FB5AN6S2 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F800FB5AN6S2
M29F800FB5AN6S2 CAD Models
M29F800FB5AN6S2 Part Data Attributes:
Alternate Parts for M29F800FB5AN6S2
This table gives cross-reference parts and alternative options found for M29F800FB5AN6S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800FB5AN6S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800DB55N6 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F800FB5AN6S2 vs M29F800DB55N6 |
M29F800DB55N1E | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F800FB5AN6S2 vs M29F800DB55N1E |
HY29F800ABT-55 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | M29F800FB5AN6S2 vs HY29F800ABT-55 |
M29F800FB5AN6E2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F800FB5AN6S2 vs M29F800FB5AN6E2 |
M29F800FB55N6F2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F800FB5AN6S2 vs M29F800FB55N6F2 |
M29F800DT55N6F | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29F800FB5AN6S2 vs M29F800DT55N6F |
M29F800FT55N6T2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F800FB5AN6S2 vs M29F800FT55N6T2 |
M29F800FB55N6S2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F800FB5AN6S2 vs M29F800FB55N6S2 |
M29F800DT55N3F | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29F800FB5AN6S2 vs M29F800DT55N3F |
M29F800FT55N3E2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F800FB5AN6S2 vs M29F800FT55N3E2 |