M29F800DB55N1 vs M29F800FT55N6T2 feature comparison

M29F800DB55N1 STMicroelectronics

Buy Now Datasheet

M29F800FT55N6T2 Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48 TSOP1,
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature BOTTOM BOOT BLOCK TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00015 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M29F800DB55N1 with alternatives

Compare M29F800FT55N6T2 with alternatives