M29F800FT55N6T2 vs M29F800FB5AN6F2 feature comparison

M29F800FT55N6T2 Micron Technology Inc

Buy Now Datasheet

M29F800FB5AN6F2 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Package Description TSOP1, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 55 ns
Additional Feature TOP BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 5 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 12 mm 12 mm
Base Number Matches 2 3
Part Package Code TSOP1
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 1,2,1,15
Package Equivalence Code TSSOP48,.8,20
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00012 A
Supply Current-Max 0.03 mA
Toggle Bit YES
Type NOR TYPE

Compare M29F800FT55N6T2 with alternatives

Compare M29F800FB5AN6F2 with alternatives