M29F102BB35K1T vs AT49F1025-35JC feature comparison

M29F102BB35K1T Numonyx Memory Solutions

Buy Now Datasheet

AT49F1025-35JC Atmel Corporation

Buy Now Datasheet
Obsolete Obsolete
NUMONYX ATMEL CORP
LCC LPCC
PLASTIC, LCC-44 PLASTIC, MS-018AC, LCC-44
44 44
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
35 ns 35 ns
BOTTOM BOOT BLOCK
BOTTOM BOTTOM
S-PQCC-J44 S-PQCC-J44
e3 e0
16.586 mm 16.5862 mm
1048576 bit 1048576 bit
FLASH FLASH
16 16
1 1
44 44
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX16 64KX16
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
245 225
5 V 5 V
Not Qualified Not Qualified
4.57 mm 4.57 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
NOT SPECIFIED
NOR TYPE NOR TYPE
16.585 mm 16.5862 mm
2 1
No
YES
YES
2
1,1
LDCC44,.7SQ
8K,56K
0.0001 A
0.09 mA
YES

Compare M29F102BB35K1T with alternatives

Compare AT49F1025-35JC with alternatives