Part Details for M29F102BB35K1T by Numonyx Memory Solutions
Overview of M29F102BB35K1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F102BB35K1T
M29F102BB35K1T CAD Models
M29F102BB35K1T Part Data Attributes
|
M29F102BB35K1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F102BB35K1T
Numonyx Memory Solutions
Flash, 64KX16, 35ns, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 16.585 mm |
Alternate Parts for M29F102BB35K1T
This table gives cross-reference parts and alternative options found for M29F102BB35K1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F102BB35K1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W29F102P-35 | Winbond Electronics Corp | Check for Price | Flash, 64KX16, 35ns, PQCC44, PLASTIC, LCC-44 | M29F102BB35K1T vs W29F102P-35 |
M29F102BB35K1E | Numonyx Memory Solutions | Check for Price | Flash, 64KX16, 35ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | M29F102BB35K1T vs M29F102BB35K1E |
M29F102BB35K1F | Numonyx Memory Solutions | Check for Price | Flash, 64KX16, 35ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | M29F102BB35K1T vs M29F102BB35K1F |