M29F080D90N1 vs M29F080D90N6 feature comparison

M29F080D90N1 STMicroelectronics

Buy Now Datasheet

M29F080D90N6 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS NUMONYX
Part Package Code TSOP TSOP
Package Description 10 X 20 MM, PLASTIC, TSOP-40 10 X 20 MM, PLASTIC, TSOP-40
Pin Count 40 40
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 2 2

Compare M29F080D90N1 with alternatives

Compare M29F080D90N6 with alternatives