M29F080D90N6 vs MX29F080TC-70 feature comparison

M29F080D90N6 Numonyx Memory Solutions

Buy Now Datasheet

MX29F080TC-70 Macronix International Co Ltd

Buy Now Datasheet
No No
Obsolete Obsolete
NUMONYX MACRONIX INTERNATIONAL CO LTD
TSOP TSOP1
10 X 20 MM, PLASTIC, TSOP-40 TSOP1, TSSOP40,.8,20
40 40
not_compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
R-PDSO-G40 R-PDSO-G40
e0 e0
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
8 8
1 1
40 40
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
1MX8 1MX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
10 mm 10 mm
2 1
YES
YES
16
TSSOP40,.8,20
YES
64K
0.000005 A
0.05 mA
YES

Compare M29F080D90N6 with alternatives

Compare MX29F080TC-70 with alternatives