M29F040-120NRB/C
vs
AS29F040DCG-120/XT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROSS COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP32,.5
|
Pin Count |
|
32
|
Access Time-Max |
|
120 ns
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
|
R-XDSO-G32
|
Length |
|
20.828 mm
|
Memory Density |
|
4194304 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
8
|
Number of Terminals |
|
32
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
512KX8
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP32,.5
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
3.3528 mm
|
Sector Size |
|
64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
10.414 mm
|
|
|
|
Compare M29F040-120NRB/C with alternatives
Compare AS29F040DCG-120/XT with alternatives