Part Details for M29F040-120NRB/C by Atmel Corporation
Overview of M29F040-120NRB/C by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-120NRB/C
M29F040-120NRB/C CAD Models
M29F040-120NRB/C Part Data Attributes
|
M29F040-120NRB/C
Atmel Corporation
Buy Now
|
Compare Parts:
M29F040-120NRB/C
Atmel Corporation
Flash
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified |
Alternate Parts for M29F040-120NRB/C
This table gives cross-reference parts and alternative options found for M29F040-120NRB/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-120NRB/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F040DCG-120/XT | Flash, 512KX8, 120ns, DCG-32 | Micross Components | M29F040-120NRB/C vs AS29F040DCG-120/XT |
WPF512K8C-120TFM5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NRB/C vs WPF512K8C-120TFM5 |
WPF512K8B-120TRM5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NRB/C vs WPF512K8B-120TRM5 |
AS29F040DCG-120/IT | Flash, 512KX8, 120ns, PDSO32, DCG-32 | Micross Components | M29F040-120NRB/C vs AS29F040DCG-120/IT |
WPF512K8B-120TFM5 | Flash, 512KX8, 120ns, PDSO32, | White Microelectronics | M29F040-120NRB/C vs WPF512K8B-120TFM5 |
AS29F040DCG-120/Q | Flash, 512KX8, 120ns, DCG-32 | Micross Components | M29F040-120NRB/C vs AS29F040DCG-120/Q |
M29F040-120NV | Flash, 512KX8, 120ns, PDSO32, PLASTIC, TSOP-32 | Teledyne e2v | M29F040-120NRB/C vs M29F040-120NV |
M29F040-120NRM | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | Teledyne e2v | M29F040-120NRB/C vs M29F040-120NRM |
M29F040-120NM | Flash | Atmel Corporation | M29F040-120NRB/C vs M29F040-120NM |
M29F040-120NB/C | Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | M29F040-120NRB/C vs M29F040-120NB/C |