M29F032D55N6
vs
AM29F032B150FC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SPANSION INC
|
Part Package Code |
TSOP
|
TSOP
|
Package Description |
10 X 20 MM, PLASTIC, TSOP-40
|
SOP,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
55 ns
|
150 ns
|
Command User Interface |
YES
|
|
Common Flash Interface |
YES
|
|
Data Polling |
YES
|
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e0
|
|
Length |
18.4 mm
|
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
64
|
|
Number of Terminals |
40
|
40
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
4MX8
|
4MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
SOP
|
Package Equivalence Code |
TSSOP40,.8,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Seated Height-Max |
1.2 mm
|
|
Sector Size |
64K
|
|
Standby Current-Max |
0.00015 A
|
|
Supply Current-Max |
0.02 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Width |
10 mm
|
|
Base Number Matches |
2
|
3
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare M29F032D55N6 with alternatives
Compare AM29F032B150FC with alternatives