M29F010CT12R vs AM29F010-120EIB feature comparison

M29F010CT12R Motorola Semiconductor Products

Buy Now Datasheet

AM29F010-120EIB Cypress Semiconductor

Buy Now Datasheet
Obsolete Active
MOTOROLA INC CYPRESS SEMICONDUCTOR CORP
TSOP-32
unknown compliant
EAR99
8542.32.00.51
120 ns 120 ns
EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN.
R-PDSO-G32 R-PDSO-G32
18.4 mm
1048576 bit 1048576 bit
FLASH FLASH
8 8
1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS
70 °C 85 °C
-40 °C
128KX8 128KX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
5 V
Not Qualified
1.2 mm
5.5 V
4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
8 mm
2 3
No
YES
YES
1000000 Write/Erase Cycles
8
TSSOP32,.8,20
5 V
16K
0.0001 A
0.05 mA
YES

Compare M29F010CT12R with alternatives