M29F010CT12R vs AM29F010-120EE feature comparison

M29F010CT12R Motorola Semiconductor Products

Buy Now Datasheet

AM29F010-120EE AMD

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC ADVANCED MICRO DEVICES INC
TSOP-32 TSOP-32
unknown unknown
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
120 ns 120 ns
EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN. EMBEDDED ALGORITHM; HARDWARE DATA PROTECTION
R-PDSO-G32 R-PDSO-G32
18.4 mm 18.4 mm
1048576 bit 1048576 bit
FLASH FLASH
8 8
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
128KX8 128KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL MILITARY
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
8 mm 8 mm
2 3
No
TSOP
32
YES
YES
100000 Write/Erase Cycles
e0
8
TSSOP32,.8,20
16K
0.0001 A
0.05 mA
TIN LEAD
YES

Compare M29F010CT12R with alternatives

Compare AM29F010-120EE with alternatives