M29F002NT-70XK1TR vs AT49F002T-70JL feature comparison

M29F002NT-70XK1TR Numonyx Memory Solutions

Buy Now Datasheet

AT49F002T-70JL Atmel Corporation

Buy Now Datasheet
Obsolete Obsolete
NUMONYX ATMEL CORP
QFJ QFJ
QCCJ, PLASTIC, MS-016AE, LCC-32
32 32
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES HARDWARE DATA PROTECTION
TOP
20
R-PQCC-J32 R-PQCC-J32
13.995 mm 13.97 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.56 mm 3.55 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
NOR TYPE NOR TYPE
11.455 mm 11.43 mm
2 1
Yes
e3
2
MATTE TIN

Compare M29F002NT-70XK1TR with alternatives

Compare AT49F002T-70JL with alternatives