M29F002NT-70XK1TR vs AS29F002T-70LI feature comparison

M29F002NT-70XK1TR Numonyx Memory Solutions

Buy Now Datasheet

AS29F002T-70LI Alliance Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
NUMONYX ALLIANCE SEMICONDUCTOR CORP
QFJ QFJ
QCCJ, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, MS-016AE, LCC-32
32 32
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES 10K WRITE/ERASE CYCLE ENDURANCE
TOP TOP
20
R-PQCC-J32 R-PQCC-J32
13.995 mm 13.97 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.56 mm 3.55 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
NOR TYPE NOR TYPE
11.455 mm 11.43 mm
2 1
No
YES
YES
10000 Write/Erase Cycles
e0
1,2,1,3
3-STATE
LDCC32,.5X.6
16K,8K,32K,64K
0.00001 A
0.06 mA
TIN LEAD
YES

Compare M29F002NT-70XK1TR with alternatives

Compare AS29F002T-70LI with alternatives