M29F002B-120K6TR
vs
M29F002NT-120K1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFJ
QFJ
Package Description
QCCJ, LDCC32,.5X.6
QCCJ,
Pin Count
32
32
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES
Boot Block
BOTTOM
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
13.995 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.56 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
11.455 mm
11.455 mm
Base Number Matches
1
2
Compare M29F002B-120K6TR with alternatives
Compare M29F002NT-120K1 with alternatives