M29F002NT-120K1 vs AM29F002BT-120JI feature comparison

M29F002NT-120K1 Numonyx Memory Solutions

Buy Now Datasheet

AM29F002BT-120JI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Boot Block TOP TOP
Data Retention Time-Min 20 20
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.995 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.455 mm 11.43 mm
Base Number Matches 2 2
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,3
Package Equivalence Code LDCC32,.5X.6
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES

Compare M29F002NT-120K1 with alternatives

Compare AM29F002BT-120JI with alternatives