M29DW640F60N1T vs M29DW641F60N1E feature comparison

M29DW640F60N1T Numonyx Memory Solutions

Buy Now Datasheet

M29DW641F60N1E STMicroelectronics

Buy Now Datasheet
Obsolete Obsolete
NUMONYX STMICROELECTRONICS
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
48 48
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
60 ns 60 ns
8
BOTTOM/TOP BOTTOM/TOP
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
1 1
48 48
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
12 mm 12 mm
2 2
Yes
100,000 PROGRAM/ERASE CYCLES
e3
TIN

Compare M29DW640F60N1T with alternatives

Compare M29DW641F60N1E with alternatives