M29DW324DT70ZA1 vs HY29LV320TF-70I feature comparison

M29DW324DT70ZA1 STMicroelectronics

Buy Now Datasheet

HY29LV320TF-70I SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS SK HYNIX INC
Part Package Code BGA BGA
Package Description 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 TFBGA, BGA63,8X12,32
Pin Count 63 63
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP TOP
JESD-30 Code R-PBGA-B63 R-PBGA-B63
Length 11 mm 11 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 7 mm 7 mm
Base Number Matches 2 1
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Number of Sectors/Size 1,2,1,63
Package Equivalence Code BGA63,8X12,32
Ready/Busy YES
Sector Size 8K,4K,16K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit YES

Compare M29DW324DT70ZA1 with alternatives

Compare HY29LV320TF-70I with alternatives