Part Details for M29DW324DT70ZA1 by STMicroelectronics
Overview of M29DW324DT70ZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29DW324DT70ZA1
M29DW324DT70ZA1 CAD Models
M29DW324DT70ZA1 Part Data Attributes
|
M29DW324DT70ZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29DW324DT70ZA1
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29DW324DT70ZA1
This table gives cross-reference parts and alternative options found for M29DW324DT70ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW324DT70ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29DW324DT70ZA6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | M29DW324DT70ZA1 vs M29DW324DT70ZA6F |
M29DW324DT70ZA6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29DW324DT70ZA1 vs M29DW324DT70ZA6 |
M29DW324DT70ZA1E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | M29DW324DT70ZA1 vs M29DW324DT70ZA1E |
M29DW323DT70ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29DW324DT70ZA1 vs M29DW323DT70ZA6T |
M29W320DT70ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29DW324DT70ZA1 vs M29W320DT70ZA6T |
M29DW323DB70ZA1T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29DW324DT70ZA1 vs M29DW323DB70ZA1T |
HY29LV320TF-70I | SK Hynix Inc | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, FBGA-63 | M29DW324DT70ZA1 vs HY29LV320TF-70I |
M29W320DT70ZA3T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29DW324DT70ZA1 vs M29W320DT70ZA3T |
M29W320DT70ZA6E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | M29DW324DT70ZA1 vs M29W320DT70ZA6E |
M29DW324DT70ZA1T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29DW324DT70ZA1 vs M29DW324DT70ZA1T |