M28W640CB80ZB1 vs M29W640GT90ZA6E feature comparison

M28W640CB80ZB1 STMicroelectronics

Buy Now Datasheet

M29W640GT90ZA6E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA48,6X8,32
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 10.5 mm 8 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6.39 mm 6 mm
Base Number Matches 2 3
Rohs Code Yes
Alternate Memory Width 8
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Number of Sectors/Size 8,127
Package Equivalence Code BGA48,6X8,32
Page Size 4/8 words
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.01 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit YES

Compare M28W640CB80ZB1 with alternatives

Compare M29W640GT90ZA6E with alternatives