M28W320FCT85N6E
vs
MR27V3202F-XXTN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
LAPIS SEMICONDUCTOR CO LTD
Package Description
TSSOP, TSSOP48,.8,20
TSOP1, TSSOP48,.8,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
85 ns
80 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
MASK ROM
Memory Width
16
16
Number of Sectors/Size
8,63
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Sector Size
4K,32K
Standby Current-Max
0.000005 A
0.001 A
Supply Current-Max
0.02 mA
0.05 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Type
NOR TYPE
Base Number Matches
3
2
Part Package Code
TSOP1
Pin Count
48
Alternate Memory Width
8
Length
18.4 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Width
12 mm
Compare MR27V3202F-XXTN with alternatives