M28W320CB85GB1T
vs
M28W320CB85GB1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NUMONYX
|
STMICROELECTRONICS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
VFBGA,
|
6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47
|
Pin Count |
47
|
47
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
85 ns
|
85 ns
|
Additional Feature |
BOTTOM BOOT BLOCK
|
BOTTOM BOOT BLOCK
|
Boot Block |
BOTTOM
|
BOTTOM
|
JESD-30 Code |
R-PBGA-B47
|
R-PBGA-B47
|
Length |
10.5 mm
|
10.5 mm
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
47
|
47
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2MX16
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.75 mm
|
0.75 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
6.39 mm
|
6.39 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
NO
|
JESD-609 Code |
|
e0
|
Number of Sectors/Size |
|
8,63
|
Package Equivalence Code |
|
BGA47,6X8,30
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Sector Size |
|
4K,32K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.02 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Toggle Bit |
|
NO
|
Type |
|
NOR TYPE
|
|
|
|
Compare M28W320CB85GB1T with alternatives
Compare M28W320CB85GB1 with alternatives